SM99321C3A@24.576000MHZ
vs
CPPLC5LZ-A7BP-24.5760TS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MONITOR PRODUCTS COMPANY INC
CARDINAL COMPONENTS INC
Reach Compliance Code
unknown
compliant
Fall Time-Max
10 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
24.576 MHz
24.576 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
30 pF
30 pF
Physical Dimension
7mm x 5mm x 1.6mm
5.0mm x 3.2mm x 1.2mm
Rise Time-Max
10 ns
4 ns
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
JESD-609 Code
e4
Number of Terminals
4
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Compare SM99321C3A@24.576000MHZ with alternatives
Compare CPPLC5LZ-A7BP-24.5760TS with alternatives