SM99321C3A@24.576000MHZ vs ASDMB-24.000MHZ-LY-T feature comparison

SM99321C3A@24.576000MHZ MMD

Buy Now Datasheet

ASDMB-24.000MHZ-LY-T Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MONITOR PRODUCTS COMPANY INC ABRACON LLC
Reach Compliance Code unknown compliant
Fall Time-Max 10 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24.576 MHz 24 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 30 pF 15 pF
Physical Dimension 7mm x 5mm x 1.6mm 2.5mm x 2.0mm x 0.85mm
Rise Time-Max 10 ns 2 ns
Supply Voltage-Max 3.6 V 3.3 V
Supply Voltage-Min 3 V 1.8 V
Supply Voltage-Nom 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 26 Weeks
Samacsys Manufacturer ABRACON
Additional Feature TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE
JESD-609 Code e4
Number of Terminals 4
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SM99321C3A@24.576000MHZ with alternatives

Compare ASDMB-24.000MHZ-LY-T with alternatives