SM99321B3E@24.000000MHZ vs K30-3C1SE24MR feature comparison

SM99321B3E@24.000000MHZ MMD

Buy Now Datasheet

K30-3C1SE24MR Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MONITOR PRODUCTS COMPANY INC AVX CORP
Reach Compliance Code unknown compliant
Fall Time-Max 10 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -10 °C
Oscillator Type CMOS CMOS
Output Load 30 pF 15 pF
Physical Dimension 7mm x 5mm x 1.6mm 5mm x 3.2mm x 1mm
Rise Time-Max 10 ns 10 ns
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Additional Feature TRISTATE ENABLE/DISABLE FUNCTION

Compare SM99321B3E@24.000000MHZ with alternatives

Compare K30-3C1SE24MR with alternatives