SM99221C7E@24.576000MHZ vs ASE-24.576MHZ-L-C feature comparison

SM99221C7E@24.576000MHZ MMD

Buy Now Datasheet

ASE-24.576MHZ-L-C Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MONITOR PRODUCTS COMPANY INC ABRACON LLC
Reach Compliance Code unknown compliant
Fall Time-Max 10 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24.576 MHz 24.576 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 7mm x 5mm x 1.6mm 3.2mm x 2.5mm x 1.2mm
Rise Time-Max 10 ns 4 ns
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description DILCC4,.1,83
Additional Feature STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Number of Terminals 4
Operating Frequency-Max 200 MHz
Operating Frequency-Min 0.625 MHz
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.1,83
Qualification Status Not Qualified
Supply Current-Max 13 mA

Compare SM99221C7E@24.576000MHZ with alternatives

Compare ASE-24.576MHZ-L-C with alternatives