SM99221B7E@10.000000MHZ vs SM99421B7A@10.000000MHZ feature comparison

SM99221B7E@10.000000MHZ MMD

Buy Now Datasheet

SM99421B7A@10.000000MHZ MMD

Buy Now Datasheet
Obsolete Obsolete
MONITOR PRODUCTS COMPANY INC MONITOR PRODUCTS COMPANY INC
unknown unknown
10 ns 3 ns
NO NO
100% 100%
SURFACE MOUNT SURFACE MOUNT
10 MHz 10 MHz
70 °C 70 °C
-10 °C -10 °C
CMOS CMOS
15 pF 30 pF
7mm x 5mm x 1.6mm 7mm x 5mm x 1.6mm
10 ns 3 ns
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
1 1

Compare SM99221B7E@10.000000MHZ with alternatives

Compare SM99421B7A@10.000000MHZ with alternatives