SM99221B7A@24.000000MHZ vs CSX750FBC24.000000MTR feature comparison

SM99221B7A@24.000000MHZ MMD

Buy Now Datasheet

CSX750FBC24.000000MTR Citizen Finedevice Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MONITOR PRODUCTS COMPANY INC CITIZEN FINEDEVICE CO LTD
Reach Compliance Code unknown unknown
Fall Time-Max 10 ns 8 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 30 pF
Physical Dimension 7mm x 5mm x 1.6mm 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 10 ns 8 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Number of Terminals 4

Compare SM99221B7A@24.000000MHZ with alternatives

Compare CSX750FBC24.000000MTR with alternatives