SM8J45 vs SC143M feature comparison

SM8J45 Toshiba America Electronic Components

Buy Now Datasheet

SC143M Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP MOTOROLA INC
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 10 V/us 4 V/us
DC Gate Trigger Current-Max 30 mA 50 mA
DC Gate Trigger Voltage-Max 2 V 2.5 V
Holding Current-Max 50 mA 50 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Leakage Current-Max 2 mA 0.5 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Leakage Current-Max 2000 µA 100 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type TRIAC TRIAC
Base Number Matches 2 33
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare SM8J45 with alternatives

Compare SC143M with alternatives