SM7744HCW-0.8M-T500 vs SM7744GW-0.8M feature comparison

SM7744HCW-0.8M-T500 Pletronics Inc

Buy Now Datasheet

SM7744GW-0.8M Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description ROHS COMPLIANT, CERAMIC, LCC, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; OTHER LOAD 30 PF OPTION ALSO AVAILABLE STANDBY; ENABLE/DISABLE FUNCTION; TAPE
Fall Time-Max 7 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 69.9 MHz
Operating Frequency-Min 0.8 MHz
Operating Frequency-Nom 0.8 MHz 0.8 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -10 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 1.73mm 7.0mm x 5.0mm x 1.73mm
Qualification Status Not Qualified
Rise Time-Max 7 ns 4 ns
Supply Current-Max 7 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare SM7744HCW-0.8M-T500 with alternatives

Compare SM7744GW-0.8M with alternatives