SM76428XG1CIBG8 vs SM76428XG1CHEG8 feature comparison

SM76428XG1CIBG8 SMART Modular Technology Inc

Buy Now Datasheet

SM76428XG1CHEG8 SMART Modular Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SMART MODULAR TECHNOLOGIES SMART MODULAR TECHNOLOGIES
Part Package Code DIMM DIMM
Package Description DIMM, DIMM,
Pin Count 168 168
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 80 ns 80 ns
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH MODULE FLASH MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Terminals 168 168
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 2MX64 2MX64
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Base Number Matches 1 1

Compare SM76428XG1CIBG8 with alternatives

Compare SM76428XG1CHEG8 with alternatives