SM6T7V5CAHM3_A/H vs SMBJ6.0C.TF feature comparison

SM6T7V5CAHM3_A/H Vishay Intertechnologies

Buy Now Datasheet

SMBJ6.0C.TF Semtech Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SEMTECH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2019-02-07
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 7.88 V
Breakdown Voltage-Min 7.13 V 6.67 V
Breakdown Voltage-Nom 7.51 V
Clamping Voltage-Max 14.5 V 11.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 1 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 6.4 V
Reverse Current-Max 1000 µA 800 µA
Reverse Test Voltage 6.4 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Package Description R-PDSO-C2
Qualification Status Not Qualified

Compare SM6T7V5CAHM3_A/H with alternatives

Compare SMBJ6.0C.TF with alternatives