SM6T7V5CA-M3/52 vs P6SMB7.5CA feature comparison

SM6T7V5CA-M3/52 Vishay Semiconductors

Buy Now Datasheet

P6SMB7.5CA Cyg Wayon Circuit Protection Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY SEMICONDUCTORS WAYON ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 7.88 V 7.88 V
Breakdown Voltage-Min 7.13 V 7.13 V
Breakdown Voltage-Nom 7.51 V 7.51 V
Clamping Voltage-Max 11.3 V 11.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 6.4 V 6.4 V
Reverse Current-Max 1000 µA 500 µA
Reverse Test Voltage 6.4 V 6.4 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Rohs Code Yes
Package Description SMB, 2 PIN

Compare SM6T7V5CA-M3/52 with alternatives

Compare P6SMB7.5CA with alternatives