SM6T33A-M3/52
vs
P6SMB33A/TR13
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY
|
|
Breakdown Voltage-Max |
34.7 V
|
|
Breakdown Voltage-Min |
31.4 V
|
|
Breakdown Voltage-Nom |
33.05 V
|
|
Clamping Voltage-Max |
45.7 V
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
JEDEC-95 Code |
DO-214AA
|
|
JESD-30 Code |
R-PDSO-C2
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
5 W
|
|
Rep Pk Reverse Voltage-Max |
28.2 V
|
|
Reverse Current-Max |
1 µA
|
|
Reverse Test Voltage |
28.2 V
|
|
Surface Mount |
YES
|
|
Technology |
AVALANCHE
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Base Number Matches |
2
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
|
|
|
Compare SM6T33A-M3/52 with alternatives