SM6T150C
vs
SM6T150CA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
GENERAL INSTRUMENT CORP
TELEFUNKEN MICROELECTRONICS GMBH
Package Description
R-PDSO-C2
Reach Compliance Code
unknown
unknown
Additional Feature
LOW INDUCTANCE
Breakdown Voltage-Max
165 V
Breakdown Voltage-Min
135 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
128 V
128 V
Surface Mount
YES
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Base Number Matches
2
4
Rohs Code
No
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
150 V
Clamping Voltage-Max
265 V
Compare SM6T150C with alternatives