SM6T10A vs SM6T10A-E3 feature comparison

SM6T10A MDE Semiconductor Inc

Buy Now Datasheet

SM6T10A-E3 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MDE SEMICONDUCTOR INC VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 10.5 V 10.5 V
Breakdown Voltage-Min 9.5 V 9.5 V
Breakdown Voltage-Nom 10 V
Clamping Voltage-Max 14.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 8.55 V 8.55 V
Reverse Current-Max 10 µA
Reverse Test Voltage 8.55 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
JESD-609 Code e3
Moisture Sensitivity Level 1
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)

Compare SM6T10A with alternatives

Compare SM6T10A-E3 with alternatives