SM6G45 vs Q4006LTH feature comparison

SM6G45 Toshiba America Electronic Components

Buy Now Datasheet

Q4006LTH Teccor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TOSHIBA CORP TECCOR ELECTRONICS INC
Part Package Code TO-220AB TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 ISOLATED TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2 ISOLATED
Configuration SINGLE SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE
Critical Rate of Rise of Commutation Voltage-Min 10 V/us
DC Gate Trigger Current-Max 30 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 50 mA 50 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Leakage Current-Max 2 mA 0.05 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 6 A 6 A
Repetitive Peak Off-state Leakage Current-Max 2000 µA
Repetitive Peak Off-state Voltage 400 V 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type TRIAC TRIAC WITH INT TRIGGER
Base Number Matches 2 2
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SM6G45 with alternatives

Compare Q4006LTH with alternatives