SM5Z14A
vs
CH5351B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
MICROSEMI CORP
Package Description
R-PDSO-C2
R-XUUC-N1
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
2.5 Ω
JESD-30 Code
R-PDSO-C2
R-XUUC-N1
JESD-609 Code
e0
e0
Knee Impedance-Max
75 Ω
75 Ω
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
UNCASED CHIP
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
14 V
14 V
Reverse Current-Max
1 µA
1 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
C BEND
NO LEAD
Terminal Position
DUAL
UPPER
Voltage Temp Coeff-Max
9.8 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
100 mA
100 mA
Base Number Matches
1
1
Compare SM5Z14A with alternatives
Compare CH5351B with alternatives