SM5818A
vs
SS13FL
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
GOODWORK SEMICONDUCTOR CO LTD
|
MERITEK ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
GENERAL PURPOSE
|
EFFICIENCY
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.55 V
|
0.55 V
|
Non-rep Pk Forward Current-Max |
25 A
|
25 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Output Current-Max |
1 A
|
1 A
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
SOD-123FL, 2 PIN
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
LOW POWER LOSS
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-F2
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-50 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Reverse Current-Max |
|
1000 µA
|
Reverse Test Voltage |
|
30 V
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SM5818A with alternatives
Compare SS13FL with alternatives