SM572084012E3G6
vs
HYM72V8010GS-50
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SMART MODULAR TECHNOLOGIES
SIEMENS A G
Part Package Code
DIMM
DIMM
Package Description
DIMM-168
,
Pin Count
168
168
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.32
8542.32.00.32
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
60 ns
50 ns
JESD-30 Code
R-XDMA-168
R-XDMA-N168
Memory Density
603979776 bit
603979776 bit
Memory IC Type
FAST PAGE DRAM MODULE
FAST PAGE DRAM MODULE
Memory Width
72
72
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
168
168
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Organization
8MX72
8MX72
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
BICMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Additional Feature
RAS ONLY/CAS BEFORE RAS REFRESH
Alternate Memory Width
32
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Refresh Cycles
4096
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Temperature Grade
COMMERCIAL
Compare SM572084012E3G6 with alternatives
Compare HYM72V8010GS-50 with alternatives