SM565C826K5L240 vs SM565C826KBJ240 feature comparison

SM565C826K5L240 Kyocera AVX Components

Buy Now Datasheet

SM565C826KBJ240 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 82 µF 82 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 8.259 mm 8.259 mm
JESD-609 Code e0 e0
Length 52.227 mm 52.227 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape L BEND J BEND
Width 34.427 mm 34.427 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-49470

Compare SM565C826K5L240 with alternatives

Compare SM565C826KBJ240 with alternatives