SM564013174N6BF vs HYM5V64104ASLXG-60 feature comparison

SM564013174N6BF SMART Modular Technology Inc

Buy Now Datasheet

HYM5V64104ASLXG-60 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SMART MODULAR TECHNOLOGIES SK HYNIX INC
Part Package Code DIMM DIMM
Package Description DIMM-144 ,
Pin Count 144 168
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
JESD-30 Code R-XDMA-N144 R-XDMA-N168
Memory Density 67108864 bit 67108864 bit
Memory IC Type SYNCHRONOUS DRAM MODULE EDO DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 144 168
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Organization 1MX64 1MX64
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Access Mode FAST PAGE WITH EDO
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
Alternate Memory Width 32
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Refresh Cycles 4096
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Temperature Grade COMMERCIAL

Compare SM564013174N6BF with alternatives

Compare HYM5V64104ASLXG-60 with alternatives