SM564013101X5S7
vs
MT4LDT164AG-52B
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SMART MODULAR TECHNOLOGIES
|
MICRON TECHNOLOGY INC
|
Part Package Code |
DIMM
|
DIMM
|
Package Description |
DIMM-168
|
DIMM-168
|
Pin Count |
168
|
168
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.02
|
Access Mode |
FAST PAGE
|
FAST PAGE WITH EDO
|
Access Time-Max |
70 ns
|
52 ns
|
JESD-30 Code |
R-XDMA-168
|
R-XDMA-N168
|
Memory Density |
67108864 bit
|
67108864 bit
|
Memory IC Type |
FAST PAGE DRAM MODULE
|
EDO DRAM MODULE
|
Memory Width |
64
|
64
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
168
|
168
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Organization |
1MX64
|
1MX64
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
RAS ONLY/CAS BEFORE RAS REFRESH
|
Alternate Memory Width |
|
32
|
I/O Type |
|
COMMON
|
Moisture Sensitivity Level |
|
1
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
|
3-STATE
|
Package Code |
|
DIMM
|
Package Equivalence Code |
|
DIMM168
|
Refresh Cycles |
|
1024
|
Seated Height-Max |
|
25.654 mm
|
Standby Current-Max |
|
0.002 A
|
Supply Current-Max |
|
0.76 mA
|
Supply Voltage-Max (Vsup) |
|
3.47 V
|
Supply Voltage-Min (Vsup) |
|
3.13 V
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare SM564013101X5S7 with alternatives
Compare MT4LDT164AG-52B with alternatives