SM5617 vs FR104SG feature comparison

SM5617 Microsemi Corporation

Buy Now Datasheet

FR104SG Changzhou Starsea Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP CHANGZHOU STARSEA ELECTRONICS CO LTD
Package Description O-LELF-R2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 1 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Base Number Matches 1 8

Compare SM5617 with alternatives