SM5545TEW-00.8M-T500 vs SM5545TCW-00.8M-T250 feature comparison

SM5545TEW-00.8M-T500 Pletronics Inc

Buy Now Datasheet

SM5545TCW-00.8M-T250 Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description DILCC4,.12 DILCC4,.12
Reach Compliance Code compliant compliant
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Industrial: -40C to +85C Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2024-06-27 2024-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 7 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 0.8 MHz 0.8 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC4,.12 DILCC4,.12
Physical Dimension 5mm x3.2mm x 1.15mm 5mm x3.2mm x 1.15mm
Rise Time-Max 7 ns 7 ns
Supply Current-Max 6 mA 6 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare SM5545TEW-00.8M-T500 with alternatives

Compare SM5545TCW-00.8M-T250 with alternatives