SM55-SR-FREQ2-20F1LK vs SM55-SR-FREQ2-20F1GH feature comparison

SM55-SR-FREQ2-20F1LK Pletronics Inc

Buy Now Datasheet

SM55-SR-FREQ2-20F1GH Pletronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description MINIATURE, SMD, 4 PIN MINIATURE, SMD, 4 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.80 8541.60.00.80
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Industrial: -40C to +85C Commercial Extended: -20C to +75C
Additional Feature AT CUT CRYSTAL; TAPE AND REEL AT CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 20 ppm 20 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 5 MHz 5 MHz
Operating Frequency-Min 4 MHz 4 MHz
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -20 °C
Physical Dimension L13.0XB4.8XH5.7 (mm)/L0.512XB0.189XH0.224 (inch) L13.0XB4.8XH5.7 (mm)/L0.512XB0.189XH0.224 (inch)
Series Resistance 150 Ω 150 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare SM55-SR-FREQ2-20F1LK with alternatives

Compare SM55-SR-FREQ2-20F1GH with alternatives