SM55-44-FREQ4-15H1LK vs SM55-44-FREQ4-15H1EH feature comparison

SM55-44-FREQ4-15H1LK Pletronics Inc

Buy Now Datasheet

SM55-44-FREQ4-15H1EH Pletronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description MINIATURE, SMD, 4 PIN MINIATURE, SMD, 4 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature AT CUT CRYSTAL; TAPE AND REEL AT CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 15 ppm 15 ppm
Load Capacitance 44 pF 44 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 7 MHz 7 MHz
Operating Frequency-Min 6 MHz 6 MHz
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -10 °C
Physical Dimension L13.0XB4.8XH5.7 (mm)/L0.512XB0.189XH0.224 (inch) L13.0XB4.8XH5.7 (mm)/L0.512XB0.189XH0.224 (inch)
Series Resistance 100 Ω 100 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare SM55-44-FREQ4-15H1LK with alternatives

Compare SM55-44-FREQ4-15H1EH with alternatives