SM55-44-FREQ2-30G1CC vs SM55-44-FREQ2-30G1CG feature comparison

SM55-44-FREQ2-30G1CC Pletronics Inc

Buy Now Datasheet

SM55-44-FREQ2-30G1CG Pletronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description MINIATURE, SMD, 4 PIN MINIATURE, SMD, 4 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature AT CUT CRYSTAL; TAPE AND REEL AT CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 44 pF 44 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 5 MHz 5 MHz
Operating Frequency-Min 4 MHz 4 MHz
Operating Temperature-Max 50 °C 70 °C
Operating Temperature-Min
Physical Dimension L13.0XB4.8XH5.7 (mm)/L0.512XB0.189XH0.224 (inch) L13.0XB4.8XH5.7 (mm)/L0.512XB0.189XH0.224 (inch)
Series Resistance 150 Ω 150 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare SM55-44-FREQ2-30G1CC with alternatives

Compare SM55-44-FREQ2-30G1CG with alternatives