SM55-09-FREQ7-20F1EE vs SM55-09-FREQ7-20F1KJ feature comparison

SM55-09-FREQ7-20F1EE Pletronics Inc

Buy Now Datasheet

SM55-09-FREQ7-20F1KJ Pletronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description MINIATURE, SMD, 4 PIN MINIATURE, SMD, 4 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature AT CUT CRYSTAL; TAPE AND REEL AT CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 9 pF 9 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 30 MHz 30 MHz
Operating Frequency-Min 13 MHz 13 MHz
Operating Temperature-Max 60 °C 80 °C
Operating Temperature-Min -10 °C -35 °C
Physical Dimension L13.0XB4.8XH5.7 (mm)/L0.512XB0.189XH0.224 (inch) L13.0XB4.8XH5.7 (mm)/L0.512XB0.189XH0.224 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare SM55-09-FREQ7-20F1EE with alternatives

Compare SM55-09-FREQ7-20F1KJ with alternatives