SM55-09-FREQ4-30J1JH
vs
SM55-09-FREQ4-30J1LK
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PLETRONICS INC
PLETRONICS INC
Package Description
MINIATURE, SMD, 4 PIN
MINIATURE, SMD, 4 PIN
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.80
8541.60.00.80
Additional Feature
AT CUT CRYSTAL; TAPE AND REEL
AT CUT CRYSTAL; TAPE AND REEL
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
1 µW
Frequency Stability
0.01%
0.01%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
9 pF
9 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Max
7 MHz
7 MHz
Operating Frequency-Min
6 MHz
6 MHz
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Physical Dimension
L13.0XB4.8XH5.7 (mm)/L0.512XB0.189XH0.224 (inch)
L13.0XB4.8XH5.7 (mm)/L0.512XB0.189XH0.224 (inch)
Series Resistance
100 Ω
100 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare SM55-09-FREQ4-30J1JH with alternatives
Compare SM55-09-FREQ4-30J1LK with alternatives