SM55-09-FREQ3-15H1CC
vs
SM55-09-FREQ3-15H1CB
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PLETRONICS INC
|
PLETRONICS INC
|
Package Description |
MINIATURE, SMD, 4 PIN
|
MINIATURE, SMD, 4 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.80
|
8541.60.00.80
|
Additional Feature |
AT CUT CRYSTAL; TAPE AND REEL
|
AT CUT CRYSTAL; TAPE AND REEL
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1 µW
|
1 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
15 ppm
|
15 ppm
|
Load Capacitance |
9 pF
|
9 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
6 MHz
|
6 MHz
|
Operating Frequency-Min |
5 MHz
|
5 MHz
|
Operating Temperature-Max |
50 °C
|
45 °C
|
Operating Temperature-Min |
|
|
Physical Dimension |
L13.0XB4.8XH5.7 (mm)/L0.512XB0.189XH0.224 (inch)
|
L13.0XB4.8XH5.7 (mm)/L0.512XB0.189XH0.224 (inch)
|
Series Resistance |
120 Ω
|
120 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SM55-09-FREQ3-15H1CC with alternatives
Compare SM55-09-FREQ3-15H1CB with alternatives