SM545C126MBN120 vs CH435C126MA30A0 feature comparison

SM545C126MBN120 Kyocera AVX Components

Buy Now Datasheet

CH435C126MA30A0 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 12 µF 12 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Package Style DIP
Terminal Finish TIN LEAD

Compare SM545C126MBN120 with alternatives

Compare CH435C126MA30A0 with alternatives