SM541C164MAL240 vs SM541C164MBL240 feature comparison

SM541C164MAL240 Kyocera AVX Components

Buy Now Datasheet

SM541C164MBL240 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 4145 , 4145
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.16 µF 0.16 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 8.259 mm 8.259 mm
JESD-609 Code e0 e0
Length 10.327 mm 10.327 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 4145 4145
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape L BEND L BEND
Width 11.327 mm 11.327 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-49470

Compare SM541C164MAL240 with alternatives

Compare SM541C164MBL240 with alternatives