SM532164094XAG5 vs CM0064DM-F050-60X32 feature comparison

SM532164094XAG5 SMART Modular Technology Inc

Buy Now Datasheet

CM0064DM-F050-60X32 Cubic Memory

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SMART MODULAR TECHNOLOGIES CUBIC MEMORY
Part Package Code SIMM SIMM
Package Description SIMM-72 ,
Pin Count 72 72
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Mode FAST PAGE WITH EDO FAST PAGE
Access Time-Max 50 ns 60 ns
Additional Feature CAS BEFORE RAS/RAS ONLY/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; BYTE ACCESS
JESD-30 Code R-XSMA-N72 R-XSMA-N72
Memory Density 536870912 bit 536870912 bit
Memory IC Type EDO DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 55 °C
Operating Temperature-Min
Organization 16MX32 16MX32
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO NO
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Output Characteristics 3-STATE
Refresh Cycles 2048

Compare SM532164094XAG5 with alternatives

Compare CM0064DM-F050-60X32 with alternatives