SM530BF vs MGBR5V30L-SMB-R feature comparison

SM530BF LRC Leshan Radio Co Ltd

Buy Now Datasheet

MGBR5V30L-SMB-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LESHAN RADIO CO LTD UNISONIC TECHNOLOGIES CO LTD
Package Description R-PDSO-F2 LEAD FREE, SMB, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 0.48 V
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -65 °C
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 500 µA 500 µA
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SM530BF with alternatives

Compare MGBR5V30L-SMB-R with alternatives