SM5061 vs RG2J feature comparison

SM5061 SEMIKRON

Buy Now Datasheet

RG2J Gulfsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SEMIKRON INTERNATIONAL GULF SEMICONDUCTOR LTD
Part Package Code DO-213AB
Package Description PLASTIC, MELF-2 E-LALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-PELF-R2 E-LALF-W2
JESD-609 Code e2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -50 °C -65 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount YES NO
Terminal Finish TIN SILVER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 1 1
Forward Voltage-Max (VF) 1.3 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.2 µs

Compare SM5061 with alternatives

Compare RG2J with alternatives