SM4M-67005EL-55/883 vs CY7C144-55JCT feature comparison

SM4M-67005EL-55/883 Matra MHS

Buy Now Datasheet

CY7C144-55JCT Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS CYPRESS SEMICONDUCTOR CORP
Package Description , QCCJ,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
Additional Feature INTERRUPT FLAG; ARBITER; SEMAPHORE SEMAPHORE
JESD-30 Code S-CQCC-N68 S-PQCC-J68
Memory Density 65536 bit 65536 bit
Memory IC Type MULTI-PORT SRAM DUAL-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 68 68
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 2
Part Package Code LCC
Pin Count 68
JESD-609 Code e0
Length 24.2316 mm
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 24.2316 mm

Compare SM4M-67005EL-55/883 with alternatives

Compare CY7C144-55JCT with alternatives