SM4K-67132L-35MH vs CY7C146-35LMB feature comparison

SM4K-67132L-35MH Atmel Corporation

Buy Now

CY7C146-35LMB Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP CYPRESS SEMICONDUCTOR CORP
Package Description , LCC-52
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Qualification Status Not Qualified Not Qualified
Base Number Matches 2 1
Rohs Code No
Part Package Code LCC
Pin Count 52
Access Time-Max 35 ns
Additional Feature AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-30 Code S-XQCC-N52
JESD-609 Code e0
Length 19.1135 mm
Memory Density 16384 bit
Memory Width 8
Number of Functions 1
Number of Ports 2
Number of Terminals 52
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 2KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material UNSPECIFIED
Package Code QCCN
Package Equivalence Code LCC52,.75SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.54 mm
Standby Current-Max 0.015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.17 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 19.1135 mm

Compare SM4K-67132L-35MH with alternatives

Compare CY7C146-35LMB with alternatives