SM4J-67203V-50/883
vs
5962-8956704ZA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MATRA MHS
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
,
QCCN,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
50 ns
50 ns
Additional Feature
RETRANSMIT; 2V DATA RETENTION
RETRANSMIT
Cycle Time
65 ns
65 ns
JESD-30 Code
R-CQCC-N32
R-CQCC-N32
Memory Density
18432 bit
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
2KX9
2KX9
Output Characteristics
3-STATE
3-STATE
Output Enable
NO
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Part Package Code
QFJ
Pin Count
32
JESD-609 Code
e0
Length
13.97 mm
Seated Height-Max
3.048 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
11.43 mm
Compare SM4J-67203V-50/883 with alternatives
Compare 5962-8956704ZA with alternatives