SM4934 vs RGL41DHE3/96 feature comparison

SM4934 PRO-AN Electronic Co Ltd

Buy Now Datasheet

RGL41DHE3/96 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer PRO-AN ELECTRONIC CO LTD VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW LEAKAGE CURRENT FREE WHEELING DIODE, HIGH RELIABILITY
Application FAST RECOVERY GENERAL PURPOSE
Breakdown Voltage-Min 100 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-PELF-R2 O-PELF-R2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Reference Standard MIL-STD-202E
Rep Pk Reverse Voltage-Max 100 V 200 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Reverse Test Voltage 100 V
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 12 1
Pbfree Code Yes
Part Package Code DO-213AB
Package Description O-PELF-R2
Pin Count 2
HTS Code 8541.10.00.80
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare RGL41DHE3/96 with alternatives