SM4933 vs SM4001M feature comparison

SM4933 Master Instrument Corp

Buy Now Datasheet

SM4001M Uniohm Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MASTER INSTRUMENT CORP UNIOHM CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.2 µs
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 12 3
Pbfree Code Yes
Package Description R-PDSO-F2
Pin Count 2
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SM4933 with alternatives

Compare SM4001M with alternatives