SM476M1V vs E5R470M35RT35 feature comparison

SM476M1V Man Yue Technology Holdings Ltd

Buy Now Datasheet

E5R470M35RT35 Hitano Enterprise Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAN YUE ELECTRONICS CO LTD HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 5 mm 5 mm
Manufacturer Series SM(35V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Series SM(35V)
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 80 mΩ
Packing Method TR

Compare SM476M1V with alternatives

Compare E5R470M35RT35 with alternatives