SM45-09-FREQ-20E3GG vs SM45-09-FREQ-20E3EC feature comparison

SM45-09-FREQ-20E3GG Pletronics Inc

Buy Now Datasheet

SM45-09-FREQ-20E3EC Pletronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description MINIATURE, SMD, 4 PIN MINIATURE, SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature TAPE AND REEL; AT CUT CRYSTAL TAPE AND REEL; AT CUT CRYSTAL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 1000 µW 1000 µW
Frequency Stability 0.0015% 0.0015%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 9 pF 9 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 70 MHz 70 MHz
Operating Frequency-Min 25 MHz 25 MHz
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min -20 °C -10 °C
Physical Dimension L13.0XB4.8XH5.0 (mm)/L0.512XB0.189XH0.197 (inch) L13.0XB4.8XH5.0 (mm)/L0.512XB0.189XH0.197 (inch)
Series Resistance 100 Ω 100 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare SM45-09-FREQ-20E3GG with alternatives

Compare SM45-09-FREQ-20E3EC with alternatives