SM4444TEW-0.8M-T250
vs
SM7744HW-0.8M-T1K
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PLETRONICS INC
|
PLETRONICS INC
|
Package Description |
ROHS COMPLIANT, CERAMIC, LCC-4
|
ROHS COMPLIANT, CERAMIC, LCC, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION
|
STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; OTHER LOAD 30 PF OPTION ALSO AVAILABLE
|
Fall Time-Max |
5.5 ns
|
7 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
0.8 MHz
|
0.8 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
LCC4,.1X.12,87/69
|
DILCC4,.2,200
|
Physical Dimension |
3.2mm x 2.5mm x 1.05mm
|
7.0mm x 5.0mm x 1.73mm
|
Rise Time-Max |
5.5 ns
|
7 ns
|
Screening Level |
MIL-STD-883
|
|
Supply Current-Max |
2.5 mA
|
7 mA
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Base Number Matches |
1
|
1
|
Operating Frequency-Max |
|
69.9 MHz
|
Operating Frequency-Min |
|
0.8 MHz
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare SM4444TEW-0.8M-T250 with alternatives
Compare SM7744HW-0.8M-T1K with alternatives