SM4007A vs HS1MLWHRQG feature comparison

SM4007A Secos Corporation

Buy Now Datasheet

HS1MLWHRQG Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SECOS CORP TAIWAN SEMICONDUCTOR CO LTD
Package Description SMA, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount YES YES
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 3 1
Additional Feature LOW POWER LOSS
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Reverse Recovery Time-Max 0.075 µs
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare SM4007A with alternatives

Compare HS1MLWHRQG with alternatives