SM4007 vs ST1M feature comparison

SM4007 Lite-On Semiconductor Corporation

Buy Now Datasheet

ST1M Diotec Semiconductor AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP DIOTEC SEMICONDUCTOR AG
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.1 V
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount YES YES
Base Number Matches 30 1
Rohs Code Yes
Application GENERAL PURPOSE
Diode Element Material SILICON
JEDEC-95 Code DO-221AC
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 1.5 µs
Reverse Test Voltage 1000 V
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SM4007 with alternatives

Compare ST1M with alternatives