SM4007 vs RL107-N-1-3-AP feature comparison

SM4007 Luguang Electronic Technology Co Ltd

Buy Now Datasheet

RL107-N-1-3-AP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Part Package Code DO-213AB
Manufacturer Package Code DO-213AB
Base Number Matches 30 1
Rohs Code Yes
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Package Description ROHS COMPLIANT, PLASTIC, A-405, 2 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 1000 V
Surface Mount NO
Terminal Finish TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare RL107-N-1-3-AP with alternatives