SM4005 vs SBYV26CHM3/73 feature comparison

SM4005 Infineon Technologies AG

Buy Now Datasheet

SBYV26CHM3/73 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 2.5 V
Non-rep Pk Forward Current-Max 40 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount YES NO
Base Number Matches 28 1
Rohs Code Yes
Package Description DO-41, 2 PIN
HTS Code 8541.10.00.80
Date Of Intro 2016-05-02
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application EFFICIENCY
Breakdown Voltage-Min 600 V
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Reference Standard AEC-Q101
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.03 µs
Reverse Test Voltage 600 V
Terminal Form WIRE
Terminal Position AXIAL

Compare SM4005 with alternatives

Compare SBYV26CHM3/73 with alternatives