SM4004 vs BYW27-400GP-E3/54 feature comparison

SM4004 Master Instrument Corp

Buy Now Datasheet

BYW27-400GP-E3/54 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer MASTER INSTRUMENT CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 28 2
HTS Code 8541.10.00.80
Factory Lead Time 8 Weeks
Date Of Intro 2017-06-20
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application GENERAL PURPOSE
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Reverse Current-Max 0.2 µA
Reverse Recovery Time-Max 3 µs
Terminal Form WIRE
Terminal Position AXIAL

Compare SM4004 with alternatives

Compare BYW27-400GP-E3/54 with alternatives