SM4001 vs SM4933 feature comparison

SM4001 Kuwait Semiconductor Co Ltd

Buy Now Datasheet

SM4933 Master Instrument Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FORWARD INTERNATIONAL ELECTRONICS LTD MASTER INSTRUMENT CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount YES YES
Base Number Matches 28 12
Rohs Code No
JESD-609 Code e0
Reverse Recovery Time-Max 0.2 µs
Terminal Finish Tin/Lead (Sn/Pb)

Compare SM4001 with alternatives

Compare SM4933 with alternatives