SM4001 vs PS100RS feature comparison

SM4001 Kuwait Semiconductor Co Ltd

Buy Now Datasheet

PS100RS PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FORWARD INTERNATIONAL ELECTRONICS LTD PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount YES NO
Base Number Matches 28 2
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, PLASTIC, A-405, 2 PIN
Pin Count 2
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-PALF-W2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.15 µs
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SM4001 with alternatives

Compare PS100RS with alternatives