SM4001 vs DL4001 feature comparison

SM4001 Kuwait Semiconductor Co Ltd

Buy Now Datasheet

DL4001 International Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FORWARD INTERNATIONAL ELECTRONICS LTD INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount YES YES
Base Number Matches 28 9
HTS Code 8541.10.00.80
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-LELF-R2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Terminal Form WRAP AROUND
Terminal Position END

Compare SM4001 with alternatives

Compare DL4001 with alternatives